Main menu:

Subscribe

Site search

Categories

Archives

Tags

Links

Microtips’ New Extended Temp 7.0″ WVGA TFT

Microtip's new extended-temp 7.0-inch TFT

Microtip's new extended-temp 7.0-inch TFT

 

 

Microtips announces its new extended temp 7.0″ WVGA TFT with LVDS interface. Please see key specs below:

MTF-TW70SN731-LB (aka UMSH-8013MD-1T)

  • 7.0” Digital TFT available with and without Touch Screen
  • Outline dimensions are 164.0(W) x 104.0(H) x 6 (D)mm
  • 16×9 Aspect Ratio
  • -30°C to + 80°C operating temp
  • Resolution is 800 x RGB x 480 dots.
  • LVDS interface and built-in voltage board (V-Com, T-Con, DC/DC)
  • LED backlight is 500 Nits

 Other information:

 LVDS (Low Voltage Differential Signaling) – serial data transfer

  • Pros: high noise immunity and low noise generation, good for long distanced between LCD and controller, quicker data transfer over fewer data lines, generally lower power consumption
  • Cons: two wires required for each data transmission

This panel is ideal for any application that requires extended temperature specs, including automotive, industrial and military.

 

Posted by Steve Gereb, March 6th, 2009

For more information on this panel or related Microtips products, please visit www.embeddedcomputingsystems.com.

Share and Enjoy:
  • Twitter
  • Digg
  • del.icio.us
  • Google Bookmarks
  • NewsVine
  • Slashdot
  • StumbleUpon
  • Technorati
  • Facebook
  • LinkedIn
  • Yahoo! Bookmarks

Write a comment