NEC LCD Technologies offers new lineup of LED backlighted displays!!
The trend for LED backlights in TFT displays are increasing at a rapid pace. More and more suppliers are offering new LCD sizes and formats on a regular basis.
NEC is introducing 5 new TFT’s incorporating a newly designed LED units that achieve both long operating life of 70,000 hours and low power consumption in the backlight system.
|
Product Number |
Size |
Resolution |
|
NL8060BC31-47D |
12.1-inch (31 cm diagonal) |
SVGA (800 × 600 pixels) |
|
NL6448BC33-71D |
10.4-inch (26 cm diagonal) |
VGA (640 × 480 pixels) |
|
NL8048BC24-06 |
9.0-inch (23 cm diagonal) |
WVGA (800 × 480 pixels) |
|
NL6448BC26-26 |
8.4-inch (21cm diagonal) |
VGA (640 × 480 pixels) |
|
NL8048BC19-08 |
7.0-inch (18cm diagonal) |
WVGA (800 × 480 pixels) |
The main characteristics of the new modules are as follows:
1. Long-Life and Low-Power White LED Unit
The newly designed white LED unit, outperforms conventional cold-cathode fluorescent lamps (CCFL) with an operating life of 70,000 hours at room temperature (25 degrees Celsius). It reaches an operating life of 60,000 hours at a high temperature of 60 degrees Celsius, and boasts high reliability that is ideal for display devices in industrial equipment exposed to severe environmental conditions. All new modules reduce power consumption by more than 20 percent compared to conventional CCFL backlight systems.
2. Compatibility
Each of the new modules is compatible with NEC LCD Technologies’ conventional standard products of the same size in relation to outer dimensions, position of mounting holes, and screen center. Each also maintains signal compatibility with conventional products. Thus, the modules can be replaced easily without the need to change any of their peripheral appliances.
3. Wide operating temperature range
A wide operating temperature range, from –20 to +70 degrees Celsius, guarantees operation even in extreme conditions. Moreover, the luminance of the white LED backlight performs exceptionally well under low temperatures, even from initial startup.
Material referenced above can be found on NEC’s web site:
Posted by: John Clauson, Feb 16, 2009
Posted: February 16th, 2009 under General.
Tags: back light system, Backlights, LCD, LED, LED Backlights, LED SVGA, LED VGA, LED WVGA, long life led, Low power backlights, NEC, NEC Technologies, TFT, wide temp range