Main menu:

Subscribe

Site search

Categories

Archives

Tags

Links

New Toshiba TFT’s with 70K Hour LED Backlights

Original Post by Linda Cronin, Jan. 5, 2009 

Toshiba America has released five new Industrial TFT modules that incorporate an LED Backlight with a 70,000 Hour MTBF; or, in simple terms, approximately 8 years of continuous operation (to half brightness of the initial luminance specifications).  This spec equals and exceeds what is common with traditional CCFL backlight products.  The Benefits of the LED backlights are lighter weight, lower electrical noise, low power consumption, instant “on” and better performance in cold temperatures, better shock & vibe, and a wider adjustable luminance range.  These panels are also designed with a replaceable backlight structure and Toshiba has added the LED driver circuitry to the electrical interface which simplifies design and sourcing concerns. These panels are ideal for a myriad on industrial applications:

Size Part Number Resolustion NITs C/R
5.7″ LTA057A343F QVGA (320 x 240) 400 500:1  
6.5″ LTA065B0D2F VGA (640 x 480) 400 500:1  
8.4″ LTA084C271F SVGA (800 x 600) 400 400:1  
8.4″ LT084AC37000 XGA (1024 x 768) 400 400:1  
10.4″ LT104AC36100 XGA (1024 x 768) 400 400:1  

 

For additional information, please email ask.LCD@avnet.com. Specs for these modules are also available below:

http://www.toshiba.com/taec/components/Datasheet/LCD/LTA057A343F.pdf

http://www.toshiba.com/taec/components/Datasheet/LCD/LTA065B0D2F.pdf

http://www.toshiba.com/taec/components/Datasheet/LCD/LTA084C271F.pdf

http://www.toshiba.com/taec/components/Datasheet/LCD/LT084AC37000.pdf

http://www.toshiba.com/taec/components/Datasheet/LCD/LT104AC36100.pdf

Share and Enjoy:
  • Twitter
  • Digg
  • del.icio.us
  • Google Bookmarks
  • NewsVine
  • Slashdot
  • StumbleUpon
  • Technorati
  • Facebook
  • LinkedIn
  • Yahoo! Bookmarks

Write a comment