Sharp 15.0” LQ150X1LG82: Features Long-Life LED Backlight
Original Post by Steve Gereb, Dec. 10, 2008 
The LQ150X1LG82 15.0″ XGA-resolution TFT module is the latest 15.0” industrial display from Sharp featuring an LED backlight. There are very few industrial 15.0” display’s with LED backlighting today; however, theLQ150X1LG82 makes an ideal candidate for industrial designs in cold environments. Rated at 50,000 hours MTBF, the LED backlight provides extended reliability and life when used in cold environments versus a CCFL counterpart. Moreover, LED backlight provides “instant on” functionality in cold temperatures as well. This panel also features a high-speed operation of 8ms and high-contrast of 500:1.
For more information on this TFT module, check out these documents:
Posted: December 14th, 2008 under Product Spotlight.
Tags: 15.0", Add new tag, AMLCD, LED Backlight, Sharp, TFT