Main menu:

Subscribe

Site search

Categories

Archives

Tags

Links

New IP65/NEMA 4X Weatherproof Industrial LCD Monitors by AIS

Original Post by Linda Cronin, Dec. 10, 2008

AIS unveils its full line of IP65/NEMA 4X Weatherproof LCD Monitors designed for harsh environments including outdoor digital signage, process manufacturing, chemical industries, industrial automation, and food processing applications.

These industrial monitors are encased in a waterproof and dustproof anti-corrosive stainless steel enclosure to ensure complete all-weather protection including the rear I/O connectors.  The stainless steel enclosure is easy to clean in applications where germs and sanitation are a key concern.  AIS utilizes specially designed IP65 / NEMA 4X weatherproof connectors and cables; the fool-proof design incorporates ABS thermoplastic covers and o-rings to completely seal the monitor from harmful particulate dust and water.  Touch screens are also available, adding human interactivity to magnify utility and effectiveness of the displays.  Currently the LCD monitors are available in sizes 6.4” to 20.1”.  These monitors are engineered for long-lasting product life cycle and high reliability, boasting a built-in power supply to streamline installation and maintain complete environment protection.

Features and Benefits:

  • IP65 (NEMA 4X) weatherproof enclosure with corrosion protection, including I/O connectors
  • Brushed Stainless Steel Enclosure (optional black gloss coating)
  • HMI (Human Machine Interface) Touchscreen ready platform
  • Wide Range Temperature displays
  • Built-In Power Supply
  • High-bright, sunlight-readable monitors and displays
  • Marine Equipment Directive IEC60945 (2002 Section 12.1)
  • Enclosure Test Std: IEC60529 Ed: 2.1 2001-02

For more information, please check out:

AIS Home Website

Share and Enjoy:
  • Twitter
  • Digg
  • del.icio.us
  • Google Bookmarks
  • NewsVine
  • Slashdot
  • StumbleUpon
  • Technorati
  • Facebook
  • LinkedIn
  • Yahoo! Bookmarks

Write a comment