Sharp 5.7” LQ057V3DG02: Long-Life LED Backlight with Sharp’s Strong 2 Technology
Original Post by Steve Gereb, Nov. 18, 2008
The LQ057V3DG02 is the latest 5.7” display released by Sharp Microelectronics incorporating the Sharp Strong 2 technology and an LED backlight. The Strong 2 technology — also incorporated in other Sharp industrial TFT displays ranging in size from 6.4” to 12.1” — offers industry-leading optical characteristics such as wide viewing angles (160° horizontal and 150° vertical), automotive-grade operating temps (-30°C to 80°C) and extremely rugged shock & vibration characteristics. The LQ057V3DG02 also incorporates CoG (Chip-on-Glass) technology for a slimmer profile and further improves upon the vibration resistance inherent to the Strong 2 fluid. Lastly, the TFT’s integrated LED backlight boasts a 50,000 hour MTBF and includes a built-in interface to PWM drivers for dimming, making this panel an ideal candidate for any industrial 5.7” application that requires durability, longevity and quality.
| Size: | 5.7″ |
| Resolution: | VGA |
| Brightness: | 400 NITs |
| Backlight: | LED (50,000 hour MTBF) |
| Contrast: | 600:01:00 |
| Interface: | CMOS |
| Op Temp: | -30°C to 80°C |
For more information on this TFT module, check out these documents:
Posted: November 18th, 2008 under Product Spotlight.
Tags: CoG, LED Backlight, Sharp, Strong 2, TFT












Comment from Vignesh Sanmugam
Time December 3, 2008 at 11:08 pm
This product from Sharp with the Strong II features and LED bcaklight is an ideal candidate for rugged handheld application. Adding Avnet’s value add services of integrating a scratch resitive Touch technology makes it a complete off the shelf solution!