Sharp – Solid Performance in LED-backlit LCD Displays for Industrial Applications
Solid Performance in LED-backlit LCD Displays for Industrial Applications
Sharp brings you ongoing technological advancement
Sharp has chosen to incorporate LED backlighting into our new LCD module designs. This brings a significant upgrade to industry leading displays which already combine all the most requested features: wide operating temperature range, exceptional shock and vibration tolerance, high brightness and contrast and long life cycles. Sharp’s displays are priced attractively and are available to design into your applications today.Every display is supported with detailed specifications, UL parts list, Reliability Test Reports, and CAD drawings and Sharp also employs local Field Technical Managers who are able to help you with your designs.All of our LED-backlit industrial displays have the same feature set as our current industrial displays and add:
- Long product lifecycles
- Long lifetime
- Backlights illuminate quickly and rapidly to achieve stable brightness
- Wide dimming ratio (to <1%)
- Low electrical noise (low DC drive voltage)
- No hazardous material (Hg)
- Strong to withstand mechanical shock (no glass tubes)
Sharp’s commitment to the industrial applications market continues in 2010, adding these unique LED-backlit displays to our overall product lines:
- 3.0” WQVGA (transflective) 13% reflectance, 150 nits (samples Q4 ’09, production Q1 ’10)
- 5.0” WSVGA, with and without integrated touch panel, 280/430 nits (samples now, production Q4 ’09)
- 5.7” QVGA, integrated touch panel, 320/400 nits (samples now, production Q4 ’09)
- 10.2” WSVGA, wide viewing angle, 350 nits, contrast ratio 2000:1 (samples Q4 ’09, production Q1 ’10)
- 12.1” XGA, high brightness 1500 nits (samples now, production Q2 ’10)
- 12.1” SVGA, LVDS interface, 450 nits, 70,000 hour backlight (samples now, production Q4 ’09)
- 15.0” XGA PSWG, 400 nits, wide viewing angle (samples Q1 ’10, production Q2 ’10)
- 19.0” SXGA, high brightness 1000 nits, wide viewing angle (samples Q2 ’10, production Q3 ’10)
- 21.5” FHD, 250 nits, contrast ratio 1000:1 (samples Q4 ’09, production Q1 ’10)
FEATURES, BENEFITS, AND APPLICATIONS:
| Here are just a few examples of Sharp’s unique LED-backlit displays currently in production: | ||
| PART NUMBER | FEATURES | APPLICATIONS |
| LQ070Y3DG3A |
|
|
| LQ070Y3DG3B |
|
|
| LQ104V1DG62 |
|
|
| LQ150X1LG82 |
|
|
Posted: December 14th, 2009 under General, Industrial TFTs, Product Spotlight.
Tags: Capacitive, LED, LED Backlight, Sharp
Comments: none